
D-436-37CS9376 | |
|---|---|
DigiKey Part Number | 2266-D-436-37CS9376-ND |
Manufacturer | |
Manufacturer Product Number | D-436-37CS9376 |
Description | Wire & Cable Wire & Cable Manag |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Insulation | Fully Insulated Heat Shrink |

