
CTX500-1-52LP-R | |
|---|---|
DigiKey Part Number | 513-1737-ND |
Manufacturer | |
Manufacturer Product Number | CTX500-1-52LP-R |
Description | FIXED IND 500UH 1.7A 361 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 1.7 A 361mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX500-1-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 361mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,78700 € | 47,87 € |
| 25 | 4,42880 € | 110,72 € |
| 64 | 4,08953 € | 261,73 € |
| 128 | 3,85633 € | 493,61 € |
| 256 | 3,63676 € | 931,01 € |
| 512 | 3,43004 € | 1.756,18 € |
| 1.024 | 3,23543 € | 3.313,08 € |
| 2.560 | 3,19845 € | 8.188,03 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

