
CTX250-1-52M-R | |
|---|---|
DigiKey Part Number | 283-5114-ND |
Manufacturer | |
Manufacturer Product Number | CTX250-1-52M-R |
Description | FIXED IND 250UH 1.9A 221 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 1.9 A 221mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 221mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.220" L x 0.630" W (31.00mm x 16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,05100 € | 40,51 € |
| 25 | 3,74800 € | 93,70 € |
| 50 | 3,53400 € | 176,70 € |
| 132 | 3,25492 € | 429,65 € |
| 264 | 3,06955 € | 810,36 € |
| 528 | 2,89498 € | 1.528,55 € |
| 1.056 | 2,73063 € | 2.883,55 € |
| 2.508 | 2,65710 € | 6.664,01 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

