
CTX20-2-52LP-R | |
|---|---|
DigiKey Part Number | 283-5113-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-2-52LP-R |
Description | FIXED IND 20UH 3.2A 39.2 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 3.2 A 39.2mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-2-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,35000 € | 33,50 € |
| 25 | 3,09960 € | 77,49 € |
| 50 | 2,92240 € | 146,12 € |
| 100 | 2,75560 € | 275,56 € |
| 253 | 2,54739 € | 644,49 € |
| 506 | 2,40243 € | 1.215,63 € |
| 1.012 | 2,26595 € | 2.293,14 € |
| 2.530 | 2,15150 € | 5.443,30 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

