
CS1836-000 | |
|---|---|
DigiKey Part Number | 2266-CS1836-000-ND |
Manufacturer | |
Manufacturer Product Number | CS1836-000 |
Description | TTMS-25.4-5 |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.000" (25.40mm); Cable O.D. 0.366" ~ 0.850" (9.29mm ~ 21.59mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.000" (25.40mm); Cable O.D. 0.366" ~ 0.850" (9.29mm ~ 21.59mm) | |
Color | Green | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C |

