
CPF0603-LAB-KIT-LOW | |
|---|---|
DigiKey Part Number | 2266-CPF0603-LAB-KIT-LOW-ND |
Manufacturer | |
Manufacturer Product Number | CPF0603-LAB-KIT-LOW |
Description | Resistor Kits CPF 0603 4R75~294R |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 4.75 ~ 294 Ohm Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 4.75 ~ 294 | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |

