
CP6082-000 | |
|---|---|
DigiKey Part Number | 2266-CP6082-000-ND |
Manufacturer | |
Manufacturer Product Number | CP6082-000 |
Description | Wire Labels & Markers HT-SCE-3/8 |
Customer Reference | |
Detailed Description | Pink Heat Shrinkable Label |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Color | Pink | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C |

