
CK05BX272K | |
|---|---|
DigiKey Part Number | 2266-CK05BX272K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX272K |
Description | CAP CER |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor BX Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |

