
CIRP14STF-VOC | |
|---|---|
DigiKey Part Number | 2266-CIRP14STF-VOC-ND |
Manufacturer | |
Manufacturer Product Number | CIRP14STF-VOC |
Description | CONN COVER 14 RCPT NO CHAIN |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CIR00, 01, 020, 030, 05, 070, TB Receptacles | |
Shell Size - Insert | 14 | |
Material | Plastic | |
Features | - | |
Color | - | |
Base Product Number |

