
CIR01G-24-28P-F80 | |
|---|---|
DigiKey Part Number | 2266-CIR01G-24-28P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR01G-24-28P-F80 |
Description | MIL SERIES CONNECTOR, 24 CONTACT |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 24 | Features Backshell, Heat Shrink Adapter |
Shell Size - Insert 24-28 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |

