
CGS481T450V3C | |
|---|---|
DigiKey Part Number | 2266-CGS481T450V3C-ND |
Manufacturer | |
Manufacturer Product Number | CGS481T450V3C |
Description | CAP ALUM 480UF 450V SCREW |
Customer Reference | |
Detailed Description | 480 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Can - Screw Terminals |
Voltage - Rated 450 V |

