
CGS253U075X4C3PL | |
|---|---|
DigiKey Part Number | 2266-CGS253U075X4C3PL-ND |
Manufacturer | |
Manufacturer Product Number | CGS253U075X4C3PL |
Description | CAP ALUM 25000UF 75V SCREW CHAS |
Customer Reference | |
Detailed Description | 25000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.7 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

