
CC9106-000 | |
|---|---|
DigiKey Part Number | 2266-CC9106-000-ND |
Manufacturer | |
Manufacturer Product Number | CC9106-000 |
Description | TMS-90-SCE-1/2-6 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" Dia (12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" Dia (12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |

