
CC9105-000 | |
|---|---|
DigiKey Part Number | 2266-CC9105-000-ND |
Manufacturer | |
Manufacturer Product Number | CC9105-000 |
Description | Wire Labels & Markers TMS-90-SCE |
Customer Reference | |
Detailed Description | Heat Shrinkable Label |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | - | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |

