
C22-PVT45P-MPI-K11-P62 | |
|---|---|
DigiKey Part Number | 2266-C22-PVT45P-MPI-K11-P62-ND |
Manufacturer | |
Manufacturer Product Number | C22-PVT45P-MPI-K11-P62 |
Description | SWITCH E-STOP TWIST RESET 4A 24V |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 4A (AC), 3A (DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Cable Leads | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |

