
C14610G0256012 | |
|---|---|
DigiKey Part Number | 2266-C14610G0256012-ND |
Manufacturer | |
Manufacturer Product Number | C14610G0256012 |
Description | HEAVY DUTY INDUSTRIAL CONNECTOR- |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.110" L x 1.161" W x 2.776" H (79.00mm x 29.50mm x 70.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |

