
C14610G0035004 | |
|---|---|
DigiKey Part Number | 2266-C14610G0035004-ND |
Manufacturer | |
Manufacturer Product Number | C14610G0035004 |
Description | HEAVY DUTY INDUSTRIAL CONNECTOR- |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size A3/4 |
Manufacturer Amphenol Industrial Operations | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG11 |
Packaging Bulk | Size / Dimension 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - 90° | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 100°C |

