
C14610F0245001 | |
|---|---|
DigiKey Part Number | 2266-C14610F0245001-ND |
Manufacturer | |
Manufacturer Product Number | C14610F0245001 |
Description | HEAVY DUTY INDUSTRIAL CONNECTOR- |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E24 |
Manufacturer Amphenol Industrial Operations | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size PG21 |
Packaging Bulk | Size / Dimension 5.650" L x 2.244" W x 2.520" H (143.50mm x 57.00mm x 64.00mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 100°C |

