
BK-ADC-V2-25-R | |
|---|---|
DigiKey Part Number | 283-BK-ADC-V2-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-ADC-V2-25-R |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 125.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.0046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 5 | 7,54600 € | 37,73 € |
| 10 | 6,96200 € | 69,62 € |
| 50 | 5,77300 € | 288,65 € |
| 100 | 5,32300 € | 532,30 € |
| 300 | 4,67627 € | 1.402,88 € |
| 500 | 4,40096 € | 2.200,48 € |
| 1.000 | 4,05073 € | 4.050,73 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,82900 € |

