
B3WZ0034G | |
|---|---|
DigiKey Part Number | 2266-B3WZ0034G-ND |
Manufacturer | |
Manufacturer Product Number | B3WZ0034G |
Description | SWITCH TACTILE SPST-NO |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Base Product Number |

