
B3J 5000M | |
|---|---|
DigiKey Part Number | 2266-B3J5000M-ND |
Manufacturer | |
Manufacturer Product Number | B3J 5000M |
Description | KEY SWITCH |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Gray, Light |
Packaging Box | Illumination Type, Color LED, Red/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 3,000,000 Cycles |
Current Rating (Amps) 50mA (DC) | Base Product Number |
Voltage Rating - DC 24 V |

