
B32 1400H | |
|---|---|
DigiKey Part Number | 2266-B321400H-ND |
Manufacturer | |
Manufacturer Product Number | B32 1400H |
Description | KEY CAP LT GRAY |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Gray, Light Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Gray, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 9.00mm L x 9.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |

