
AQW454AJ | |
|---|---|
DigiKey Part Number | 2266-AQW454AJ-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | AQW454AJ |
Description | AM-1417CA |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |

