Image for AMES15-5DMAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES15-5DMAZ

DigiKey Part Number
2266-AMES15-5DMAZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES15-5DMAZ
Description
AC/DC CONVERTER 5V -5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V -5V 90 ~ 264 VAC, 130 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 130 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Current - Output 2
1.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
79%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.62" L x 2.56" W x 0.94" H (91.9mm x 65.0mm x 23.9mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.