
AMES15-12DMAZ | |
|---|---|
DigiKey Part Number | 2266-AMES15-12DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES15-12DMAZ |
Description | AC/DC CONVERTER 12V -12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 630 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 82% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 3.62" L x 2.56" W x 0.94" H (91.9mm x 65.0mm x 23.9mm) |
Voltage - Output 2 -12V | Approval Agency CB, CE, cURus |
Current - Output 1 630 mA | Standard Number 60601-1; 60950-1 |

