
AMEOS30-5SMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEOS30-5SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOS30-5SMAZ |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Category | Current - Output 1 6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 83% |
Type Open Frame | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Size / Dimension 4.92" L x 2.32" W x 0.98" H (125.0mm x 59.0mm x 25.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cULus |

