
AMEOS30-15DMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEOS30-15DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOS30-15DMAZ |
Description | AC/DC CONVERTER 15V -15V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.92" L x 2.32" W x 0.98" H (125.0mm x 59.0mm x 25.0mm) | |
Approval Agency | CB, CE, cULus |

