
AMEOC40-15SMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEOC40-15SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOC40-15SMAZ |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.90" L x 2.32" W x 0.98" H (124.5mm x 58.9mm x 24.9mm) |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Standard Number 60601-1; 60950-1 |
Current - Output 1 2.66 A | Minimum Load Required No |
Power (Watts) |

