Image for AMEOC30-5DMAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOC30-5DMAZ

DigiKey Part Number
2266-AMEOC30-5DMAZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOC30-5DMAZ
Description
AC/DC CONVERTER 5V -5V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V -5V 90 ~ 264 VAC, 130 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
81%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 130 ~ 370 VDC
Size / Dimension
4.90" L x 2.32" W x 0.98" H (124.5mm x 58.9mm x 24.9mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, cURus
Voltage - Output 2
-5V
Standard Number
60601-1; 60950-1
Current - Output 1
3 A
Minimum Load Required
No
Current - Output 2
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.