
AMEOC30-24SMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEOC30-24SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOC30-24SMAZ |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 84% |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.90" L x 2.32" W x 0.98" H (124.5mm x 58.9mm x 24.9mm) |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1 |
Current - Output 1 1.25 A | Minimum Load Required No |
Power (Watts) |

