
AMEOC30-24DMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEOC30-24DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOC30-24DMAZ |
Description | AC/DC CONVERTER 24V -24V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 24V -24V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 625 mA | |
Current - Output 2 | 625 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 2.32" W x 0.98" H (124.5mm x 58.9mm x 24.9mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1 |

