
AMEL5-5DEMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEL5-5DEMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-5DEMAZ |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 500mA, 500mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Bulk | Efficiency 72% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 2 | Size / Dimension 2.028" L x 1.102" W (51.50mm x 28.00mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 60950-1 |
Current - Output (Max) 500mA, 500mA | Line Regulation ±1% |
Power (Watts) 5 W | Load Regulation ±1% |

