
AMEL20-5N5DMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEL20-5N5DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-5N5DMAZ |
Description | AC/DC CONVERTER 5V 14W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 800mA, 2A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Bulk | Efficiency 76% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 2 | Size / Dimension 2.223" L x 1.215" W (56.46mm x 30.86mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 60950-1 |
Current - Output (Max) 800mA, 2A | Line Regulation ±1% |
Power (Watts) 14 W | Load Regulation ±3% |

