
AMEL20-1524DMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEL20-1524DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-1524DMAZ |
Description | AC/DC CONVERTER 15V 18W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 540mA, 420mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 540mA, 420mA | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.223" L x 1.215" W (56.46mm x 30.86mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - |

