
AMEL10-3.3SMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEL10-3.3SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-3.3SMAZ |
Description | AC/DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Bulk | Efficiency 73% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.223" L x 1.215" W (56.46mm x 30.86mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 3.3V | Standard Number 60950-1 |
Current - Output (Max) 3A | Line Regulation ±1% |
Power (Watts) 10 W | Load Regulation ±2% |

