
AMEC15-15SMAZ | |
|---|---|
DigiKey Part Number | 2266-AMEC15-15SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEC15-15SMAZ |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.62" L x 2.56" W x 0.94" H (92.0mm x 65.0mm x 24.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus |
Current - Output 1 1 A | Standard Number 60601-1; 60950-1 |

