9.85 nH Unshielded Wirewound Inductor 1.6 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL05B9N85GTR

DigiKey Part Number
2266-AL05B9N85GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL05B9N85GTR
Description
FIXED IND 9.85NH 1.6A 13 MOHM
Customer Reference
Detailed Description
9.85 nH Unshielded Wirewound Inductor 1.6 A 13mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
100 @ 800MHz
Frequency - Self Resonant
5.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
800 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.159" L x 0.056" W (4.04mm x 1.42mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.339
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.