
ACJC10AV2BULK | |
|---|---|
DigiKey Part Number | 2266-ACJC10AV2BULK-ND |
Manufacturer | |
Manufacturer Product Number | ACJC10AV2BULK |
Description | 1/4 STEREO/XLR PCB 10 SKT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Termination Kinked Pin, Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phone Jack, Dual | Current Rating (Amps) 7.5 A |
Gender Female | Contact Material - Plating Gold, Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 11 Contacts | Contact Material Brass, Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.937" (23.80mm) |

