Ammeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA5-20PC-8-AC1-RL-C

DigiKey Part Number
2266-ACA5-20PC-8-AC1-RL-C-ND
Manufacturer
Manufacturer Product Number
ACA5-20PC-8-AC1-RL-C
Description
AMMETER 0-400A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 400A
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
85 ~ 264VAC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Current Transformer (Secondary)
Operating Temperature
0°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.