
ABPDANT060PGAA5 | |
|---|---|
DigiKey Part Number | 2266-ABPDANT060PGAA5-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | ABPDANT060PGAA5 |
Description | SENSOR 60PSI 0.11" 6-DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.11" (2.74mm) Tube 6-DIP (0.453", 11.50mm), Top Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pins | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 6-DIP |

