
A765EG157M1CLA | |
|---|---|
DigiKey Part Number | 2266-A765EG157M1CLA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A765EG157M1CLA |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 126.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.287" (7.30mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |

