
A6K 0003R | |
|---|---|
DigiKey Part Number | 2266-A6K0003R-ND |
Manufacturer | |
Manufacturer Product Number | A6K 0003R |
Description | SWITCH DIP 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch Position Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | - | |
Actuator Level | - | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | - | |
Mounting Type | - | |
Termination Style | - | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | - | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |

