
A6EN0017B | |
|---|---|
DigiKey Part Number | 2266-A6EN0017B-ND |
Manufacturer | |
Manufacturer Product Number | A6EN0017B |
Description | SWITCH SLIDE DIP 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | - | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | - | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |

