Image for A6D 0146F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6D 0146F

DigiKey Part Number
2266-A6D0146F-ND
Manufacturer
Manufacturer Product Number
A6D 0146F
Description
SWITCH SLIDE DIP 0.03A 30V
Customer Reference
Detailed Description
Dip Switch Position Through Hole Slide (Standard) Actuator 30mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Pitch
0.100" (2.54mm), Full
Packaging
Box
Washable
No
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
30mA
Electrical Life
2,000 Cycles
Voltage Rating
30VDC
Base Product Number
Actuator Type
Slide (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.