
A42782-000 | |
|---|---|
DigiKey Part Number | 2266-A42782-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A42782-000 |
Description | Markers Hs-Tube 3:1 1/2Bu Price |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.500" (12.7mm); Cable O.D. 0.183" ~ 0.425" (4.64mm ~ 10.79mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer TE Connectivity | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Packaging Tape & Reel (TR) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.500" (12.7mm); Cable O.D. 0.183" ~ 0.425" (4.64mm ~ 10.79mm) |

