
A36937-000 | |
|---|---|
DigiKey Part Number | 2266-A36937-000-ND |
Manufacturer | |
Manufacturer Product Number | A36937-000 |
Description | D-SCE-1K-3.2-50-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.125" x 1.90" (3.2mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.90" (3.2mm x 48.3mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |

