
A331TW682M500A | |
|---|---|
DigiKey Part Number | 2266-A331TW682M500A-ND |
Manufacturer | |
Manufacturer Product Number | A331TW682M500A |
Description | CAP ALUM 6800UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.032" Dia (77.00mm) |
Capacitance | Height - Seated (Max) 8.740" (222.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 20000 Hrs @ 85°C |

