Image for 9TS6MD5274AARX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9TS6MD5274AARX

DigiKey Part Number
2266-9TS6MD5274AARX-ND
Manufacturer
Manufacturer Product Number
9TS6MD5274AARX
Description
520.UF 440V
Customer Reference
Detailed Description
27.4 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 55°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Box
Size / Dimension
2.953" Dia (75.00mm)
Part Status
Active
Height - Seated (Max)
6.378" (162.00mm)
Capacitance
Termination
Terminal Block
Tolerance
-5%, +15%
Lead Spacing
0.748" (19.00mm)
Voltage Rating - AC
440V
Applications
3 Phase, Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.