
996838-000 | |
|---|---|
DigiKey Part Number | 2266-996838-000-ND |
Manufacturer | |
Manufacturer Product Number | 996838-000 |
Description | Wire Labels & Markers STD02Y-5 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity | Legend 5 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

