
980-2001-493 | |
|---|---|
DigiKey Part Number | 2266-980-2001-493-ND |
Manufacturer | |
Manufacturer Product Number | 980-2001-493 |
Description | D-SUB STANDARD CONNECTORS DSUB D |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40, Snap Lock | |
Color | - | |
Base Product Number |

